| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM08DKNT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM08DKNT |
GCM08DKNT
| Heilind Number: | SULGCM08DKNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM08DKNT |
| ECAD Model: |
Specifications
Detailed Description
The GCM08DKNT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 16 positions, it offers reliable connectivity in compact spaces. Featuring a rugged construction with a threaded mount type and phosphor bronze contacts plated with gold, this connector ensures optimal signal transmission even in harsh environments. The cantilever contact type and card extender termination method provide secure and easy installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating adds to its durability. Meet your connectivity needs with the GCM08DKNT, a dependable solution for your PCB assembly requirements.

