GCM08DKRD

Heilind Number:SULGCM08DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKRD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKRD

Detailed Description

The GCM08DKRD is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic applications. Featuring a compact and durable construction, this connector boasts a pitch of 3.96mm (.156 in) and offers two rows of 16 female contacts. The contact material, phosphor bronze, paired with gold plating, ensures excellent conductivity and corrosion resistance, while the cantilever contact type and straddle orientation guarantee secure and stable connections. With a high voltage rating of 950 VAC and an operating temperature range spanning from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its termination method via card extender and clearance hole mount type make installation and maintenance hassle-free. Perfect for demanding applications, the GCM08DKRD is a top choice for engineers and manufacturers seeking top-tier connectivity solutions.