GCM08DKRN

Heilind Number:SULGCM08DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKRN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKRN

Detailed Description

The GCM08DKRN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers durability and excellent conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power delivery. The female connector has two rows with 16 positions, allowing for multiple connections. Using a cantilever contact type and gold-plated contacts, it guarantees secure and low-resistance mating. The termination method is through a card extender, with a pitch of 3.96mm (.156in) for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Termination plating with matte tin ensures long-term reliability. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the GCM08DKRN meets the highest standards for performance and durability.