GCM08DKRS

Heilind Number:SULGCM08DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DKRS

Detailed Description

The GCM08DKRS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 16 positions across 2 rows, this female connector guarantees secure and reliable connections. Its contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance, even in harsh environments. The contact type is cantilever, providing optimal contact force for maximum signal integrity. Operating at a voltage of 950VAC and with an amperage of 3A, it's suitable for a wide range of power and signal transmission needs. The connector's side hole mount type and card extender termination method offer easy and efficient installation. With a tail length of 5.97mm (.235 in) and a compact connector height of 13.97mm (.55 in), it's space-saving yet robust. Its operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. The termination plating of matte tin ensures durability and longevity. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Perfect for applications in industries such as aerospace, telecommunications, and medical devices, the GCM08DKRS is a reliable solution for your connectivity needs.