GCM08DKRT

Heilind Number:SULGCM08DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DKRT

Detailed Description

The GCM08DKRT Board To Board PCB Connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in various applications. With a 3A amperage rating and 950VAC voltage capacity, this connector offers high power and signal transmission capabilities. Its female gender and orientation make it suitable for straddle mounting, while the threaded mount type and card extender termination method ensure secure and stable connections. The 16 positions across 2 rows, along with a pitch of 3.96mm (.156 in), provide ample connectivity options on PCBs. Gold contact plating and matte tin termination plating offer excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or aerospace systems, the GCM08DKRT connector ensures secure and efficient board-to-board connections.