GCM08DKSD

Heilind Number:SULGCM08DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKSD

Detailed Description

Introducing the GCM08DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring 16 positions in a dual-row configuration, it offers ample connectivity options. The contact material, made of Phosphor Bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation facilitate easy mating. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method through a clearance hole and matte tin plating on the termination enhance durability. With a compact design measuring only 9.4mm (.37 in) in width and .61 in (15.49 mm) in height, the GCM08DKSD is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this reliable and high-quality connector.