GCM08DKSN

Heilind Number:SULGCM08DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKSN

Detailed Description

Introducing the GCM08DKSN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With a straight orientation, 16 positions, and cantilever contacts plated in gold, it guarantees secure and low-resistance connections. The termination method is through-hole, offering easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCM08DKSN for efficient and durable board-to-board connections in your electronic designs.