GCM08DKSS

Heilind Number:SULGCM08DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKSS

Detailed Description

Introducing the GCM08DKSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with 16 positions, offering ample connectivity options. Its side hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts and a pitch of 3.96mm guarantee excellent signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is highly versatile. Perfect for use in aerospace, defense, and industrial applications, the GCM08DKSS is a reliable and durable connectivity solution.