GCM08DKST

Heilind Number:SULGCM08DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKST

Detailed Description

Meet the GCM08DKST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows, this connector offers secure connectivity for up to 16 positions. Featuring a rugged construction with a threaded mount type and thru-hole termination method, it ensures reliable performance even in harsh environments. The female connector, crafted from PA9T and Phosphor Bronze with gold plating, guarantees excellent conductivity and durability. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The cantilever contact type provides a stable connection, while matte tin termination plating further enhances reliability. Compact yet robust, this connector, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications where high reliability is essential. Whether used in aerospace, defense, or other hi-rel industries, the GCM08DKST delivers uncompromising performance.