GCM08DKUD

Heilind Number:SULGCM08DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKUD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKUD

Detailed Description

Introducing the GCM08DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in industrial environments. With a 3A current rating and 950VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Each of its 16 cantilever contacts is gold-plated for enhanced conductivity. The clearance hole mount and thru-hole termination method guarantee easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for extreme conditions. With a compact size of 13.97mm height and 9.4mm width, it saves space on the board. Trust the GCM08DKUD for efficient and durable board-to-board connections in your projects.