GCM08DKUH

Heilind Number:SULGCM08DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKUH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKUH

Detailed Description

Introducing the GCM08DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. Featuring a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and cantilever contact type offer versatility in installation. With two rows and 16 positions, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Gold-plated phosphor bronze contacts ensure low contact resistance and high durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the GCM08DKUH for robust and reliable board-to-board connections.