GCM08DKUN

Heilind Number:SULGCM08DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DKUN

Detailed Description

Introducing our GCM08DKUN, a high-performance 3A female connector designed for reliable board-to-board and card edge connections. Crafted with precision, this connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With 16 positions organized in two rows, it offers efficient signal transmission with a pitch of 3.96mm (.156 in). Its cantilever contact type and right-angle orientation make it ideal for compact and space-saving applications. Operating at a voltage of 950VAC and a wide temperature range of -65 to 125°C, this connector guarantees stable performance in various environments. Its matte tin termination plating provides secure solder connections, while its compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width make it versatile for PCB layouts. Trust the GCM08DKUN for high-reliability connectivity in your electronic designs.