| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM08DKUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM08DKUS |
GCM08DKUS
| Heilind Number: | SULGCM08DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM08DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM08DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 16-position, two-row design, along with a pitch of 3.96mm (.156in), offers ample connectivity options with a 3A amperage rating and 950VAC voltage. The Cantilever contact type, gold-plated for enhanced conductivity, guarantees secure and stable connections. With a right-angle orientation and side hole mount type, it provides flexibility in installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the GCM08DKUS for seamless and durable PCB connections.

