GCM08DKUT

Heilind Number:SULGCM08DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKUT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKUT

Detailed Description

Introducing the GCM08DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power delivery with a current rating of 3A and a voltage withstand of 950VAC. With a compact design, it offers 16 positions in a 2-row layout, ideal for compact PCB assemblies. The threaded mounting and thru-hole termination method provide secure and stable connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and cantilever contact type offer easy mating and robust performance. With a connector height of 13.97mm and a width of 9.4mm, it saves valuable board space. Compliant with industry standards, the GCM08DKUT is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.