GCM08DRAH

Heilind Number:SULGCM08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRAH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRAH

Detailed Description

The GCM08DRAH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a female gender with two rows of contacts, this connector ensures secure connectivity. Its termination method, through-hole mounting, guarantees robust attachment to the PCB. Constructed with PA9T housing and phosphor bronze contacts with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for high-power applications. The right-angle orientation and 16 positions make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. The connector's matte tin termination plating ensures durability. Trusted for its performance, the GCM08DRAH is a reliable solution for your connectivity needs.