GCM08DRAI

Heilind Number:SULGCM08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRAI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRAI

Detailed Description

The GCM08DRAI is a high-performance female PCB connector designed for demanding applications. With a contact rating of 5A and voltage capability of 950VAC, it ensures reliable power transmission. Featuring two rows with 16 positions on a 3.96mm pitch, it offers ample connectivity options. The contact material is high-quality phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow design and threaded, thru-hole mount type make for secure and durable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's right-angle orientation and compact dimensions of 10.95mm height and 8.26mm width allow for efficient PCB layout. Terminated with matte tin, it complies with RoHS regulations. Ideal for board-to-board and card edge connections, the GCM08DRAI is a top choice for high-reliability applications.