GCM08DRAN

Heilind Number:SULGCM08DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRAN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRAN

Detailed Description

Featuring a robust construction for reliable performance, the GCM08DRAN connector is a top choice for demanding PCB applications. Crafted with PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this female connector ensures excellent conductivity and durability. With two rows of 16 positions and a pitch of 3.96mm, it offers ample connectivity options. The Full Bellow contact type guarantees secure mating, while the Right Angle orientation allows for space-efficient PCB mounting. Operating at temperatures ranging from -65 to 125°C and withstanding voltages up to 950 VAC, this connector is suitable for a wide range of environments. Its termination method via Thru Hole and Matte Tin plating further enhance its performance and longevity. Perfect for high-reliability applications, the GCM08DRAN is a vital component in any electronic system's connectivity solution.