GCM08DRAS

Heilind Number:SULGCM08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DRAS

Detailed Description

Introducing the GCM08DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for high-power applications. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With 16 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, measuring 10.95mm in height and 8.26mm in width, saves valuable board space. The termination method of through-hole with matte tin plating ensures secure and durable solder connections. RoHS compliant and meticulously tested for quality, the GCM08DRAS is the perfect choice for high-reliability applications.