| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM08DREH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM08DREH |
GCM08DREH
| Heilind Number: | SULGCM08DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM08DREH |
| ECAD Model: |
Specifications
Detailed Description
The GCM08DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 5A current rating and 950VAC voltage rating, it is suitable for power and signal transmission. The connector has a compact design with two rows of 16 positions each, allowing for efficient PCB connectivity. Its straight orientation and clearance hole mount type make installation easy. With an operating temperature range of -65 to 125°C and Matte Tin termination plating, it offers excellent durability. Perfect for aerospace, defense, and industrial applications, the GCM08DREH guarantees high reliability and performance.

