GCM08DREI

Heilind Number:SULGCM08DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DREI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DREI

Detailed Description

Introducing GCM08DREI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it meets stringent industry standards. The connector, suitable for female connections, offers 16 positions across two rows, making it ideal for complex PCB layouts. Thanks to its threaded mount and eyelet termination method, installation is secure and hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The straight orientation and full bellow contact type further enhance its versatility. With a compact size of 10.95mm in height and 8.26mm in width, it's space-efficient without compromising functionality. Trust in the reliability of the GCM08DREI for your critical electronic connections.