GCM08DREN

Heilind Number:SULGCM08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DREN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DREN

Detailed Description

Introducing the GCM08DREN Female Board to Board PCB Connector, a high-performance component designed for precision connectivity in electronic applications. With a pitch of 3.96mm and two rows featuring a total of 16 positions, this connector ensures efficient signal transfer. The contact material, Phosphor Bronze, paired with gold plating, guarantees reliable conductivity and durability, even in harsh environments with a voltage rating of 950VAC and an operating temperature range of -65 to 125°C. The termination method, utilizing eyelets, offers secure attachment to PCBs. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it suitable for space-constrained installations. Certified for quality and performance, this connector is ideal for various industries, from telecommunications to aerospace. Upgrade your connectivity solutions with the GCM08DREN.