GCM08DRES

Heilind Number:SULGCM08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRES
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRES

Detailed Description

Introducing the GCM08DRES, a high-performance female board-to-board PCB connector designed for precision engineering applications. This connector features two rows for increased connectivity, with a side hole mount type for secure installation. Its termination method utilizes eyelets for reliable contact, while the contacts are made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures efficient power transmission. The full bellow contact type and straight orientation further enhance its functionality. Boasting 16 positions and a tail length of 5.72mm, it offers versatility in connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Termination plating with matte tin provides added durability. Overall, the GCM08DRES is a reliable and efficient solution for demanding PCB connectivity needs.