GCM08DRFH

Heilind Number:SULGCM08DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRFH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRFH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRFH

Detailed Description

Introducing the GCM08DRFH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method, ensuring secure and reliable attachment. Crafted from PA9T and phosphor bronze, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the full bellow design enhances resilience. Boasting 16 positions and a voltage rating of 950 VAC, it meets the demands of various systems. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for even the most challenging environments. With a compact size, measuring 10.95 mm in height and .325 in width, it is ideal for space-constrained applications. Trust the GCM08DRFH for superior performance in your electronic designs.