GCM08DRFI

Heilind Number:SULGCM08DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRFI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRFI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRFI

Detailed Description

Introducing the GCM08DRFI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and through-hole termination method offer secure installation on PCBs. Each of the 16 positions, arranged in 2 rows with a pitch of 3.96mm, is meticulously crafted with gold-plated phosphor bronze contacts for optimal conductivity and durability. Capable of handling up to 5A and 950VAC, this connector is suitable for power and signal transmission. Its full bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, the GCM08DRFI guarantees performance in extreme conditions. With a compact size, measuring 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various soldering processes. Whether in aerospace, defense, or industrial systems, this connector, part of the hi-rel GCM series, delivers exceptional quality and reliability.