GCM08DRFN

Heilind Number:SULGCM08DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRFN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRFN

Detailed Description

Introducing the GCM08DRFN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of female connectors, this component offers reliable connectivity in compact spaces. Constructed with PA9T and phosphor bronze materials, it ensures durability and efficient signal transmission. The gold-plated contact surfaces guarantee low contact resistance and high conductivity, suitable for applications requiring up to 5A of current and 950VAC of voltage. With a straight orientation, 16 positions, and a tail length of 5.08mm (.2 in), it allows for easy and secure through-hole mounting. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating further enhances its reliability. Trust the GCM08DRFN for your critical connectivity needs.