GCM08DRKH

Heilind Number:SULGCM08DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRKH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRKH

Detailed Description

Introducing the GCM08DRKH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 5A amperage rating and a voltage capacity of 950 VAC, it guarantees reliable power transmission. With a contact type of Full Bellow and gold-plated contacts, signal integrity is maintained at all times. The connector's 16 positions, arranged in two rows with a pitch of 3.96mm, offer versatility in circuitry design. Its straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Trust the GCM08DRKH for seamless and efficient board-to-board connections in your electronic projects.