GCM08DRKI-S13

Heilind Number:SULGCM08DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRKI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRKI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DRKI-S13

Detailed Description

Introducing the GCM08DRKI-S13, a high-performance board-to-board connector designed for precision connectivity in electronic systems. This female connector boasts a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal signal transmission. With a current rating of 5A and a voltage withstand capacity of 950 VAC, it ensures reliable power delivery. Featuring two rows of 16 positions in a 3.96mm pitch, it offers versatile interconnection possibilities. The threaded mount and card extender termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse industrial applications. Its full bellow contact type and straddle orientation further enhance performance. Measuring 10.95mm in height and .325 inches in width, with a tail length of .21 inches, the GCM08DRKI-S13 is compact yet efficient. With matte tin termination plating and compliance with RoHS standards, it ensures both durability and environmental responsibility. Perfect for use in hi-rel environments, this connector is a reliable solution for demanding PCB connectivity needs.