GCM08DRKI

Heilind Number:SULGCM08DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRKI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRKI

Detailed Description

The GCM08DRKI is a high-performance female board-to-board PCB connector engineered for optimal power and signal transmission in demanding environments. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Gold-plated contacts with full bellow design offer superior conductivity and durability, even in high-voltage applications up to 950 VAC. With 16 positions across 2 rows, this connector accommodates multiple connections efficiently. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial applications. The matte tin termination plating enhances its longevity and performance. With a compact design measuring 10.95 mm in height and .325 in width, the GCM08DRKI is ideal for space-constrained installations. Whether in aerospace, telecommunications, or other hi-rel environments, this connector delivers uncompromising quality and performance.