GCM08DRKN

Heilind Number:SULGCM08DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRKN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRKN

Detailed Description

Introducing the GCM08DRKN, a high-performance female PCB connector designed for reliable power transmission in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures efficient power delivery with minimal signal loss. Featuring 16 gold-plated phosphor bronze contacts in a straight orientation, it offers secure and stable connections. The full bellow contact type and termination method via thru hole soldering guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for easy integration onto PCBs. Certified for board-to-board and card edge applications, the GCM08DRKN is a dependable solution for high-reliability electronic systems.