GCM08DRMD

Heilind Number:SULGCM08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DRMD

Detailed Description

This GCM08DRMD connector features a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. The female connector has two rows with 16 positions, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances durability. Whether used in board-to-board or card edge connections, the GCM08DRMD connector is a reliable solution for your connectivity needs.