GCM08DRMH

Heilind Number:SULGCM08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRMH

Detailed Description

Introducing the GCM08DRMH, a high-performance female PCB connector designed for precision board-to-board applications. With a durable PA9T housing and contact materials of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and signal integrity. Featuring two rows, 16 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its clearance hole mount type and matte tin termination plating further enhance its durability and efficiency. Perfect for use in aerospace, defense, and industrial applications, the GCM08DRMH sets a new standard for high-reliability PCB connectors.