GCM08DRMI

Heilind Number:SULGCM08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRMI

Detailed Description

Introducing the GCM08DRMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a short_description of PA9T & Phosphor Bronze, and contact_plating of Gold, this connector ensures optimal conductivity and durability. Featuring a pitch of 3.96mm, voltage rating of 950VAC, and amperage of 3A, it meets stringent performance standards. The contact_type of Loop Bellow and termination_method of Wire Wrap guarantee secure connections. With a straight orientation, two rows, and 16 positions, it offers versatility in PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The threaded mount type and matte tin termination plating enhance installation convenience and reliability. Trust the GCM08DRMI for seamless connectivity in your critical systems.