GCM08DRMS-S288

Heilind Number:SULGCM08DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DRMS-S288

Detailed Description

GCM08DRMS-S288 - This PA9T & Phosphor Bronze connector features a 0.156-inch pitch and is designed for high-power applications, with a voltage rating of 950 VAC and an amperage of 3 A. Its female gender, side hole mount type, and card extender termination method make it suitable for board-to-board or card edge connections. With two rows, 16 positions, and loop bellow contact type, it ensures secure and reliable connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in various environments. Its straddle orientation, 13.84mm tail length, and compact dimensions of 9.4mm width and 15.49mm height provide versatility in installation. Terminated with matte tin plating, it meets industry standards for reliability. Perfect for demanding PCB applications, this connector, identified by the acronym GCM08DRMSS288, delivers superior quality and durability.