GCM08DRMS

Heilind Number:SULGCM08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRMS

Detailed Description

Introducing the GCM08DRMS, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. With a pitch of 3.96mm and two rows of contacts, this connector offers 16 positions for seamless integration. Featuring PA9T housing material and contact plating of gold over phosphor bronze, it ensures excellent conductivity and durability. The wire wrap termination method and side hole mount type make installation a breeze. Operating at a voltage of 950 VAC and with an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. With a straight orientation and a tail length of 14.22mm, it provides a secure and stable connection. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Trust the GCM08DRMS for your critical connectivity requirements in aerospace, defense, and industrial applications.