GCM08DRMT

Heilind Number:SULGCM08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRMT

Detailed Description

Introducing the GCM08DRMT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a pitch of 3.96mm (.156 in) and two rows, this connector offers secure attachment for up to 16 positions, making it ideal for complex circuitry setups. The female gender and threaded mount type ensure stable and secure installation. Featuring PA9T and Phosphor Bronze construction, it guarantees durability and longevity even in harsh conditions. The termination method of wire wrap and contact plating of gold further enhance its conductivity and signal integrity. With a maximum voltage rating of 950 VAC and operating temperature range of -65 to 125°C, it meets the stringent requirements of industrial applications. The loop bellow contact type and straight orientation provide easy and efficient cable management. The matte tin termination plating adds an extra layer of protection against corrosion. Whether used in telecommunications, aerospace, or automotive industries, the GCM08DRMT is the reliable choice for seamless and high-performance board-to-board connections.