GCM08DRPH

Heilind Number:SULGCM08DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRPH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRPH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRPH

Detailed Description

The GCM08DRPH is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 16 contacts with a 3.96mm pitch, this connector ensures secure connectivity in demanding applications. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the requirements for power-intensive systems. Its straight orientation and clearance hole mount type make installation easy and efficient. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and a width of 8.26mm, saves valuable space on the PCB. The termination method is through-hole, with matte tin plating for added durability. Whether in aerospace, defense, or industrial applications, the GCM08DRPH guarantees high reliability and performance.