GCM08DRPI

Heilind Number:SULGCM08DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRPI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DRPI

Detailed Description

The GCM08DRPI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring a female gender, two rows, and a threaded mount type for secure installation, it offers 16 positions with a pitch of 3.96mm. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a straight orientation and through-hole termination method, it is easy to integrate into your PCB assembly. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained layouts. Trust the GCM08DRPI for high-reliability connectivity in your electronic systems.