GCM08DRPN

Heilind Number:SULGCM08DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRPN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DRPN

Detailed Description

Introducing the GCM08DRPN, a high-performance female connector designed for demanding board-to-board PCB applications. With a pitch of 3.96mm (.156in) and 16 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability, even in harsh environments. The thru-hole termination method and straight orientation facilitate easy installation on PCBs. Operating at a voltage of 950VAC and amperage of 5A, this connector is suitable for various power and signal transmission tasks. With a wide operating temperature range of -65 to 125°C, it is ideal for use in both standard and extreme conditions. The Matte Tin termination plating enhances solderability and RoHS compliance. Trust the GCM08DRPN for secure and efficient board-to-board connections in your electronic designs.