| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM08DRPS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM08DRPS |
GCM08DRPS
| Heilind Number: | SULGCM08DRPS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM08DRPS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM08DRPS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a side-hole mount type, this female connector features two rows of 16 contacts, each plated with gold for enhanced conductivity. The full bellow contact design ensures secure connections, while the through-hole termination method offers easy installation. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for a wide range of applications. Its Matte Tin termination plating and straight orientation further enhance durability and versatility. Upgrade your PCB connections with the GCM08DRPS for seamless performance in demanding environments.

