GCM08DRSH-S288

Heilind Number:SULGCM08DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DRSH-S288

Detailed Description

The GCM08DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 16 female contacts, this connector ensures reliable signal transmission. It features PA9T housing and phosphor bronze contacts with gold plating, guaranteeing excellent conductivity and durability. The termination method is through card extender, making it easy to install. Operating at a voltage of 950VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal connections. Its straddle orientation and loop bellow contact type further enhance its stability and signal integrity. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating ensures compatibility with various PCB materials. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. In summary, the GCM08DRSH-S288 is a reliable and high-quality connector for critical PCB interconnections.