GCM08DRSI

Heilind Number:SULGCM08DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRSI

Detailed Description

The GCM08DRSI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimum conductivity and durability. Its 16 positions, arranged in 2 rows with a pitch of 3.96mm, allow for efficient data transfer. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method provide secure attachment to PCBs, while the loop bellow contact type offers enhanced signal integrity. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliable performance even in harsh conditions. Compact in size with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the GCM08DRSI delivers exceptional quality and performance.