GCM08DRSN

Heilind Number:SULGCM08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRSN

Detailed Description

Introducing the GCM08DRSN, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction of PA9T and Phosphor Bronze, this connector offers impeccable durability and reliability. Featuring a female gender and two rows with 16 positions, it ensures seamless connectivity in complex circuitry. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transmission, while its loop bellow contact type and thru-hole termination method facilitate secure and stable connections. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With a pitch of 3.96mm, it offers precise alignment, while the matte tin termination plating enhances solderability. Tested for reliability in extreme conditions, with an operating temperature range of -65 to 125°C, the GCM08DRSN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with this advanced PCB connector.