GCM08DRSS

Heilind Number:SULGCM08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRSS

Detailed Description

The GCM08DRSS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures superior conductivity and durability. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for a wide range of applications. The connector offers 16 positions arranged in two rows with a pitch of 3.96mm, allowing for efficient signal transmission. Its straight orientation and side-hole mount type make it easy to install on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With matte tin termination plating and a compact design measuring only 15.49mm in height and 9.4mm in width, the GCM08DRSS ensures space-saving and reliable connectivity. Perfect for aerospace, defense, and other hi-rel applications, this connector guarantees optimal performance in mission-critical systems.