GCM08DRST

Heilind Number:SULGCM08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRST

Detailed Description

The GCM08DRST is a high-performance female board-to-board PCB connector designed for optimal signal integrity in demanding applications. With a pitch of 3.96mm and 16 gold-plated contacts, it ensures reliable data transmission at up to 950VAC and 3A. Featuring a straight orientation and threaded mount type, it offers easy and secure installation on the PCB. The connectors are constructed with PA9T and high-quality phosphor bronze, guaranteeing durability and stability even in harsh environments with an operating temperature range of -65 to 125°C. The termination method is through-hole, with matte tin plating for efficient soldering. Measuring 15.49mm in height and 9.4mm in width, the GCM08DRST is compact yet robust, making it ideal for aerospace, defense, and other high-reliability applications where performance is paramount. Upgrade your system's connectivity with this top-of-the-line connector.