GCM08DRTI

Heilind Number:SULGCM08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRTI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRTI

Detailed Description

Introducing the GCM08DRTI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows, accommodating a total of 16 positions with a pitch of 3.96mm (.156 in). Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. The contact plating of Gold guarantees excellent conductivity, while the termination method of Thru Hole and mount type of Threaded offer secure installation. With a voltage rating of 950 VAC and amperage of 5A, it is suitable for demanding environments. Operating within a wide temperature range of -65 to 125 °C, this connector is built to withstand harsh conditions. Its straight orientation and compact dimensions make it ideal for space-constrained applications. Trust the GCM08DRTI for seamless and robust board-to-board connections in your electronic systems.