GCM08DRTS-S13

Heilind Number:SULGCM08DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DRTS-S13

Detailed Description

The SKU GCM08DRTS-S13 features a robust construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 5A and voltage capacity of 950VAC, this female connector is designed for high-power applications. It boasts two rows of contacts, each plated with gold for optimal conductivity. The termination method of Card Extender and side hole mount type offer easy installation on PCBs. Featuring 16 positions with a pitch of 3.96mm, it provides efficient signal transmission. The full bellow contact type and straddle orientation guarantee secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the board. The matte tin termination plating ensures long-term durability. A part of the Board to Board PCB Connectors category, it meets the highest quality standards. The GCM08DRTSS13 acronym further identifies this reliable component.