GCM08DRTS

Heilind Number:SULGCM08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRTS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRTS

Detailed Description

Introducing the GCM08DRTS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 16 positions, it offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures excellent signal transmission and durability. The full bellow contact type and side hole mount make for secure and efficient connections. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The termination method of thru-hole with matte tin plating guarantees easy installation and robust performance. Measuring 10.95mm (.431in) in height and 8.26mm (.325in) in width, this connector is a versatile solution for various PCB applications. Trust the GCM08DRTS for reliable and high-speed connectivity in your electronic designs.