GCM08DRUH

Heilind Number:SULGCM08DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRUH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRUH

Detailed Description

Introducing the GCM08DRUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and 16 positions offers versatile connectivity options. Its gold contact plating and full bellow design guarantee optimal signal transmission and durability. With a clearance hole mount and termination method, installation is efficient and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. The matte tin termination plating enhances its longevity. Measuring 10.95mm in height and .325 inches in width, it is compact yet robust. Trust the GCM08DRUH for superior performance in critical electronic systems.