GCM08DRUN

Heilind Number:SULGCM08DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRUN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRUN

Detailed Description

The GCM08DRUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of industrial and commercial uses. The female connector has two rows of 16 positions, with a 3.96mm pitch for easy installation. The straight orientation and thru-hole termination method make it convenient for PCB mounting. Gold-plated contacts guarantee optimal conductivity, while the full bellow design enhances durability. With an operating temperature range of -65 to 125°C, this connector can withstand harsh environmental conditions. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Matte tin termination plating ensures long-term performance. Whether used in aerospace, telecommunications, or other high-reliability industries, the GCM08DRUN delivers exceptional quality and performance.