GCM08DRUS

Heilind Number:SULGCM08DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DRUS

Detailed Description

Introducing the GCM08DRUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power delivery with a 5A amperage rating and a high 950VAC voltage capacity. With a female gender, 2 rows, and side-hole mount type, it offers versatile installation options. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a straight orientation, 16 positions, and 3.96mm pitch, it provides secure and precise connections. The full bellow contact type and matte tin termination plating further enhance its performance. Compact yet robust, this connector, with its 10.95mm height and 8.26mm width, is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the GCM08DRUS delivers exceptional quality and reliability.